Part Details for D55342E07B1B47RWS by Vishay Intertechnologies
Overview of D55342E07B1B47RWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B1B47RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B1B47RWS
|
Avnet Americas | D55342E 25PPM 1206 1.47K 0.1% R WS - Waffle Pack (Alt: D55342E07B1B47RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.3405 / $10.5644 | Buy Now |
DISTI #
D55342E07B1B47RWS
|
TTI | Thin Film Resistors - SMD 1206 1.47K .1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 200 In Stock |
|
$9.7400 / $10.2700 | Buy Now |
Part Details for D55342E07B1B47RWS
D55342E07B1B47RWS CAD Models
D55342E07B1B47RWS Part Data Attributes
|
D55342E07B1B47RWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B1B47RWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B1B47RWS
This table gives cross-reference parts and alternative options found for D55342E07B1B47RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B1B47RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B1B47STP | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1B47RWS vs D55342E07B1B47STP |
D55342E07B1B47SWS | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1B47RWS vs D55342E07B1B47SWS |
D55342E07B1B47RT0 | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1B47RWS vs D55342E07B1B47RT0 |
D55342E07B1B47MTS | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1B47RWS vs D55342E07B1B47MTS |
D55342E07B1B47STS | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1B47RWS vs D55342E07B1B47STS |
D55342E07B1B47MT0 | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1B47RWS vs D55342E07B1B47MT0 |
D55342E07B1B47RT5 | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1B47RWS vs D55342E07B1B47RT5 |