Part Details for D55342E07B218BRWS by Vishay Intertechnologies
Overview of D55342E07B218BRWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B218BRWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R5927
|
Newark | D55342E 25Ppm 1206 218K 0.1% R Ws |Vishay D55342E07B218BRWS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $10.7800 | Buy Now |
DISTI #
D55342E07B218BRWS
|
Avnet Americas | Res Thin Film 1206 218K Ohm 0.1% 1/4W ±25ppm/°C 0.01% Molded SMD SMD Waffle Pack - Waffle Pack (Alt: D55342E07B218BRWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.3405 / $10.5644 | Buy Now |
DISTI #
D55342E07B218BRWS
|
Avnet Americas | Res Thin Film 1206 218K Ohm 0.1% 1/4W ±25ppm/°C 0.01% Molded SMD SMD Waffle Pack - Waffle Pack (Alt: D55342E07B218BRWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.3405 / $10.5644 | Buy Now |
Part Details for D55342E07B218BRWS
D55342E07B218BRWS CAD Models
D55342E07B218BRWS Part Data Attributes:
|
D55342E07B218BRWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B218BRWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 218000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 218000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B218BRWS
This table gives cross-reference parts and alternative options found for D55342E07B218BRWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B218BRWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B218BMWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 218000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B218BRWS vs D55342E07B218BMWS |
D55342E07B218BPTPM | Fixed Resistor, Thin Film, 0.25W, 218000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B218BRWS vs D55342E07B218BPTPM |
D55342E07B218BRTI | Fixed Resistor, Thin Film, 0.25W, 218000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B218BRWS vs D55342E07B218BRTI |
D55342E07B218BPTI | Fixed Resistor, Thin Film, 0.25W, 218000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B218BRWS vs D55342E07B218BPTI |
D55342E07B218BRT5 | Fixed Resistor, Thin Film, 0.25W, 218000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B218BRWS vs D55342E07B218BRT5 |
D55342E07B218BPTP | Fixed Resistor, Thin Film, 0.25W, 218000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B218BRWS vs D55342E07B218BPTP |
D55342E07B218BSTS | Fixed Resistor, Thin Film, 0.25W, 218000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B218BRWS vs D55342E07B218BSTS |
D55342E07B218BRTPM | Fixed Resistor, Thin Film, 0.25W, 218000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B218BRWS vs D55342E07B218BRTPM |
D55342E07B218BVT0M | Fixed Resistor, Thin Film, 0.25W, 218000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B218BRWS vs D55342E07B218BVT0M |
D55342E07B218BVT0 | Fixed Resistor, Thin Film, 0.25W, 218000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B218BRWS vs D55342E07B218BVT0 |