There are no models available for this part yet.
Overview of D55342E07B21B0RTI by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342E07B21B0RTI by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D55342E07B21B0RTI
|
TTI | Thin Film Resistors - SMD 1206 21K .1% Min Qty: 25 Package Multiple: 25 Container: Reel | Americas - 0 |
|
$10.5600 / $12.0200 | Buy Now |
CAD Models for D55342E07B21B0RTI by Vishay Intertechnologies
Part Data Attributes for D55342E07B21B0RTI by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2004 mm
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
21000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342E07B21B0RTI
This table gives cross-reference parts and alternative options found for D55342E07B21B0RTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B21B0RTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B21B0RT3 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 21000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B21B0RTI vs D55342E07B21B0RT3 |
D55342E07B21B0RT0 | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B21B0RTI vs D55342E07B21B0RT0 |
D55342E07B21B0UT0 | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B21B0RTI vs D55342E07B21B0UT0 |
D55342E07B21B0VWSM | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B21B0RTI vs D55342E07B21B0VWSM |
D55342E07B21B0RWI | RES,SMT,THIN FILM,21K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,1206 CASE | Vishay Thin Film | D55342E07B21B0RTI vs D55342E07B21B0RWI |
D55342E07B21B0RWI | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B21B0RTI vs D55342E07B21B0RWI |
D55342E07B21B0VWIM | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B21B0RTI vs D55342E07B21B0VWIM |
D55342E07B21B0RTP | RES,SMT,THIN FILM,21K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,1206 CASE | Vishay Thin Film | D55342E07B21B0RTI vs D55342E07B21B0RTP |
D55342E07B21B0RT5M | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342E07B21B0RTI vs D55342E07B21B0RT5M |
D55342E07B21B0RT0 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 21000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B21B0RTI vs D55342E07B21B0RT0 |