Part Details for D55342E07B320BTWS by Vishay Intertechnologies
Overview of D55342E07B320BTWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B320BTWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y4696
|
Newark | D55342E 25Ppm 1206 320K 0.1% T Ws |Vishay D55342E07B320BTWS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3800 / $24.7200 | Buy Now |
DISTI #
D55342E07B320BTWS
|
Avnet Americas | Res Thin Film 1206 320K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Waffle Pack - Waffle Pack (Alt: D55342E07B320BTWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.7260 / $28.6405 | Buy Now |
DISTI #
D55342E07B320BTWS
|
Avnet Americas | Res Thin Film 1206 320K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Waffle Pack - Waffle Pack (Alt: D55342E07B320BTWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.7260 / $28.6405 | Buy Now |
DISTI #
D55342E07B320BTWS
|
Avnet Americas | Res Thin Film 1206 320K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Waffle Pack - Waffle Pack (Alt: D55342E07B320BTWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.7260 / $28.6405 | Buy Now |
Part Details for D55342E07B320BTWS
D55342E07B320BTWS CAD Models
D55342E07B320BTWS Part Data Attributes
|
D55342E07B320BTWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B320BTWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 320000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |