There are no models available for this part yet.
Overview of D55342E07B348BSWS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342E07B348BSWS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04Y4800
|
Newark | D55342E 25Ppm 1206 348K 0.1% S Ws |Vishay D55342E07B348BSWS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $12.0800 | Buy Now | |
DISTI #
D55342E07B348BSWS
|
Avnet Americas | D55342E 25PPM 1206 348K 0.1% S WS - Waffle Pack (Alt: D55342E07B348BSWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8625 / $9.7290 | Buy Now |
CAD Models for D55342E07B348BSWS by Vishay Intertechnologies
Part Data Attributes for D55342E07B348BSWS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2004 mm
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
348000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342E07B348BSWS
This table gives cross-reference parts and alternative options found for D55342E07B348BSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B348BSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B348BCTIM | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B348BSWS vs D55342E07B348BCTIM |
D55342E07B348BRT0M | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B348BSWS vs D55342E07B348BRT0M |
D55342E07B348BRTS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 348000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B348BSWS vs D55342E07B348BRTS |
D55342E07B348BRT5 | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B348BSWS vs D55342E07B348BRT5 |
D55342E07B348BSTI | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B348BSWS vs D55342E07B348BSTI |
D55342E07B348BRWIM | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B348BSWS vs D55342E07B348BRWIM |
D55342E07B348BPT3 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 348000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B348BSWS vs D55342E07B348BPT3 |
D55342E07B348BRTS | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B348BSWS vs D55342E07B348BRTS |
D55342E07B348BRWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 348000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B348BSWS vs D55342E07B348BRWS |