D55342E07B3B74RT3
Description: RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 3740 ohm, SURFACE MOUNT, 1206, CHIP

Overview of D55342E07B3B74RT3 by Vishay Thin Film

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D55342E07B3B74RT3 by Vishay Thin Film

Part # Manufacturer Description Stock Price Buy
DISTI # 764-D55342E07B3B74RT3TR-ND
DigiKey RES SMD 3.74K OHM 0.1% 1/4W 1206 Min Qty: 300 Lead time: 36 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 300 $2.9678
$2.9678 Buy Now

CAD Models for D55342E07B3B74RT3 by Vishay Thin Film
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D55342E07B3B74RT3 by Vishay Thin Film

D55342E07B3B74RT3
Vishay Thin Film
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.8382 mm
Package Length
3.2004 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6002 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
3740 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. D55342E07B3B74RT3
    Vishay Thin Film
    RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 3740 ohm, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for D55342E07B3B74RT3

This table gives cross-reference parts and alternative options found for D55342E07B3B74RT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B3B74RT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D55342E07B3B74RWS Fixed Resistor, Thin Film, 0.25W, 3740ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B3B74RT3 vs D55342E07B3B74RWS
D55342E07B3B74RT0 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 3740 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342E07B3B74RT3 vs D55342E07B3B74RT0
D55342E07B3B74VWS Fixed Resistor, Thin Film, 0.25W, 3740ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B3B74RT3 vs D55342E07B3B74VWS
D55342E07B3B74MTS Fixed Resistor, Thin Film, 0.25W, 3740ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B3B74RT3 vs D55342E07B3B74MTS
D55342E07B3B74UBS Fixed Resistor, Thin Film, 0.25W, 3740ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B3B74RT3 vs D55342E07B3B74UBS
D55342E07B3B74RT5 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 3740 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342E07B3B74RT3 vs D55342E07B3B74RT5
D55342E07B3B74RT3 Fixed Resistor, Thin Film, 0.25W, 3740ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B3B74RT3 vs D55342E07B3B74RT3
D55342E07B3B74RWI Fixed Resistor, Thin Film, 0.25W, 3740ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, Vishay Intertechnologies D55342E07B3B74RT3 vs D55342E07B3B74RWI
D55342E07B3B74RT0 Fixed Resistor, Thin Film, 0.25W, 3740ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B3B74RT3 vs D55342E07B3B74RT0
D55342E07B3B74CT3 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 3740 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342E07B3B74RT3 vs D55342E07B3B74CT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342E07B3B74RT3 by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342E07B3B74RT3 by Vishay Thin Film

Select Manufacturer
Which Manufacturer of D55342E07B3B74RT3 would you like to use for your alert(s)?
  • Please alert me when D55342E07B3B74RT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D55342E07B3B74RT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342E07B3B74RT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D55342E07B3B74RT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342E07B3B74RT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342E07B3B74RT3 by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: