Part Details for D55342E07B422BRWS by Vishay Intertechnologies
Overview of D55342E07B422BRWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B422BRWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R6586
|
Newark | D55342E 25Ppm 1206 422K 0.1% R Ws |Vishay D55342E07B422BRWS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $10.7800 | Buy Now |
DISTI #
D55342E07B422BRWS
|
Avnet Americas | SMD Chip Resistor, 422 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Military Reliability - Waffle Pack (Alt: D55342E07B422BRWS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 100 |
|
$1.7145 / $10.2872 | Buy Now |
DISTI #
D55342E07B422BRWS
|
Avnet Americas | SMD Chip Resistor, 422 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Military Reliability - Waffle Pack (Alt: D55342E07B422BRWS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 100 |
|
$1.7145 / $10.2872 | Buy Now |
Part Details for D55342E07B422BRWS
D55342E07B422BRWS CAD Models
D55342E07B422BRWS Part Data Attributes:
|
D55342E07B422BRWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B422BRWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 422000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B422BRWS
This table gives cross-reference parts and alternative options found for D55342E07B422BRWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B422BRWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B422BUT0 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B422BRWS vs D55342E07B422BUT0 |
D55342E07B422BVT5 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B422BRWS vs D55342E07B422BVT5 |
D55342E07B422BPWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 422000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B422BRWS vs D55342E07B422BPWS |
D55342E07B422BMT1 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 422000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B422BRWS vs D55342E07B422BMT1 |
D55342E07B422BUTIM | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B422BRWS vs D55342E07B422BUTIM |
D55342E07B422BRTS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 422000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B422BRWS vs D55342E07B422BRTS |
D55342E07B422BRT5 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B422BRWS vs D55342E07B422BRT5 |
D55342E07B422BRTP | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B422BRWS vs D55342E07B422BRTP |
D55342E07B422BSTI | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B422BRWS vs D55342E07B422BSTI |
D55342E07B422BUT3M | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B422BRWS vs D55342E07B422BUT3M |