Part Details for D55342E07B604DSTI/Q81 BAND MAT by Vishay Intertechnologies
Overview of D55342E07B604DSTI/Q81 BAND MAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC425AJE | Rochester Electronics LLC | OP-AMP, 800uV OFFSET-MAX, 1900MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | |
MAX4352EUK-T | Rochester Electronics LLC | OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN | |
CA3046 | Rochester Electronics LLC | RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN, MS-001AA, MS-001AA, 14 PIN |
Price & Stock for D55342E07B604DSTI/Q81 BAND MAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B604DSTI/
|
Avnet Americas | Resistor Thin Film 1206 604Ohm 1% 25ppm/°C Surface Mount T/R - Bulk (Alt: D55342E07B604DSTI/) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |