Part Details for D55342E07B75B0STI/Q81 BAND MAT by Vishay Intertechnologies
Overview of D55342E07B75B0STI/Q81 BAND MAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B75B0STI/Q81 BAND MAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B75B0STI/Q81 BAND MAT
|
Avnet Americas | Resistor Thin Film 1206 75kOhm 0.1% 25ppm/°C Surface Mount T/R - Bulk (Alt: D55342E07B75B0STI/Q81 BAND MAT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |