Part Details for D55342E07B898ART5 by Vishay Intertechnologies
Overview of D55342E07B898ART5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B898ART5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B898ART5
|
Avnet Americas | D55342E 25PPM 1206 898 0.1% R T5 - Tape and Reel (Alt: D55342E07B898ART5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.3028 / $2.1780 | Buy Now |
DISTI #
D55342E07B898ART5
|
TTI | Thin Film Resistors - SMD 1206 898K .1% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6500 / $1.7200 | Buy Now |
Part Details for D55342E07B898ART5
D55342E07B898ART5 CAD Models
D55342E07B898ART5 Part Data Attributes
|
D55342E07B898ART5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B898ART5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 898ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 898 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B898ART5
This table gives cross-reference parts and alternative options found for D55342E07B898ART5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B898ART5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B898AMT5 | Fixed Resistor, Thin Film, 0.25W, 898ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B898ART5 vs D55342E07B898AMT5 |
D55342E07B898ARTP | Fixed Resistor, Thin Film, 0.25W, 898ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342E07B898ART5 vs D55342E07B898ARTP |
D55342E07B898ART1 | Fixed Resistor, Thin Film, 0.25W, 898ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B898ART5 vs D55342E07B898ART1 |
D55342E07B898ART0 | Fixed Resistor, Thin Film, 0.25W, 898ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B898ART5 vs D55342E07B898ART0 |
D55342E07B898ARWS | Fixed Resistor, Thin Film, 0.25W, 898ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B898ART5 vs D55342E07B898ARWS |
D55342E07B898AMWS | Fixed Resistor, Thin Film, 0.25W, 898ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B898ART5 vs D55342E07B898AMWS |
D55342E07B898ARWI | Fixed Resistor, Thin Film, 0.25W, 898ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342E07B898ART5 vs D55342E07B898ARWI |