Part Details for D55342H07B1E05RT5 by Vishay Intertechnologies
Overview of D55342H07B1E05RT5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342H07B1E05RT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R8236
|
Newark | D55342H 50Ppm 1206 1.05K 1% R T5 |Vishay D55342H07B1E05RT5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7700 / $2.2600 | Buy Now |
DISTI #
D55342H07B1E05RT5
|
Avnet Americas | D55342H 50PPM 1206 1.05K 1% R T5 - Tape and Reel (Alt: D55342H07B1E05RT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.8586 / $1.3531 | Buy Now |
DISTI #
D55342H07B1E05RT5
|
TTI | Thin Film Resistors - SMD 1206 1.05K 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.1400 / $1.3400 | Buy Now |
Part Details for D55342H07B1E05RT5
D55342H07B1E05RT5 CAD Models
D55342H07B1E05RT5 Part Data Attributes
|
D55342H07B1E05RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342H07B1E05RT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1050ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342H07B1E05RT5
This table gives cross-reference parts and alternative options found for D55342H07B1E05RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342H07B1E05RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342H07B1E05RWS | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B1E05RT5 vs D55342H07B1E05RWS |
D55342H07B1E05UT1M | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B1E05RT5 vs D55342H07B1E05UT1M |
D55342H07B1E05PT5 | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1050 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342H07B1E05RT5 vs D55342H07B1E05PT5 |
D55342H07B1E05SWP | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B1E05RT5 vs D55342H07B1E05SWP |
D55342H07B1E05RTF | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1050 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342H07B1E05RT5 vs D55342H07B1E05RTF |