Part Details for D55342H07B1E47R by State of the Art Inc
Overview of D55342H07B1E47R by State of the Art Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342H07B1E47R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 PPM, 1470 OHM, SURFACE MOUNT, 1206 | 12 |
|
$1.0000 / $1.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for D55342H07B1E47R
D55342H07B1E47R CAD Models
D55342H07B1E47R Part Data Attributes
|
D55342H07B1E47R
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
D55342H07B1E47R
State of the Art Inc
Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342H07B1E47R
This table gives cross-reference parts and alternative options found for D55342H07B1E47R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342H07B1E47R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342H07B1E47R-TR | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342H07B1E47R vs D55342H07B1E47R-TR |
D55342H07B1E47M | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342H07B1E47R vs D55342H07B1E47M |
D55342H07W1E47R-TR | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342H07B1E47R vs D55342H07W1E47R-TR |
D55342H07B1E47M-W | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342H07B1E47R vs D55342H07B1E47M-W |
D55342H07B1E47P-W | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342H07B1E47R vs D55342H07B1E47P-W |
D55342H07W1E47T-TR | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342H07B1E47R vs D55342H07W1E47T-TR |
D55342H07B1E47M-TR | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342H07B1E47R vs D55342H07B1E47M-TR |
D55342H07B1E47T | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342H07B1E47R vs D55342H07B1E47T |
D55342H07B1E47C-TR | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342H07B1E47R vs D55342H07B1E47C-TR |
D55342H07W1E47P-TR | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342H07B1E47R vs D55342H07W1E47P-TR |