Part Details for D55342H07B5B00RT5 by Vishay Intertechnologies
Overview of D55342H07B5B00RT5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342H07B5B00RT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y7650
|
Newark | D55342H 50Ppm 1206 5K 0.1% R T5 |Vishay D55342H07B5B00RT5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 / $2.6000 | Buy Now |
DISTI #
D55342H07B5B00RT5
|
Avnet Americas | Res Thin Film 1206 5K Ohm 0.1% 1/4W ±50ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: D55342H07B5B00RT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$0.9936 / $1.5898 | Buy Now |