Part Details for D55342K07B100KMTP by Vishay Intertechnologies
Overview of D55342K07B100KMTP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B100KMTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44C0992
|
Newark | Resistor, thick Film,100Kohms,100Wv,5+/-% Tol,100Ppm-Tc,1206-Case, rm-Milstyle |Vishay D55342K07B100KMTP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5180 / $0.6730 | Buy Now |
DISTI #
D55342K07B100KMTP
|
Avnet Americas | Res Thick Film 1206 100K Ohm 5% 1/4W ±100ppm/°C 1% Molded SMD SMD T/R - Tape and Reel (Alt: D55342K07B100KMTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4349 | Buy Now |
Part Details for D55342K07B100KMTP
D55342K07B100KMTP CAD Models
D55342K07B100KMTP Part Data Attributes
|
D55342K07B100KMTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B100KMTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B100KMTP
This table gives cross-reference parts and alternative options found for D55342K07B100KMTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B100KMTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B100KMT5M | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B100KMTP vs D55342K07B100KMT5M |
D55342K07B100KCTSV | RESISTOR, THIN FILM, 0.25 W, 5 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B100KMTP vs D55342K07B100KCTSV |
D55342K07B100KMBSV | RESISTOR, THIN FILM, 0.25 W, 5 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B100KMTP vs D55342K07B100KMBSV |
D55342K07B100KRT5V | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100KMTP vs D55342K07B100KRT5V |
D55342K07B100KCWIV | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B100KMTP vs D55342K07B100KCWIV |
D55342K07B100KUT5V | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100KMTP vs D55342K07B100KUT5V |
D55342K07B100KST1 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100KMTP vs D55342K07B100KST1 |
D55342K07B100KRT0V | RESISTOR, THIN FILM, 0.25 W, 5 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B100KMTP vs D55342K07B100KRT0V |
D55342K07B100KSBSM | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B100KMTP vs D55342K07B100KSBSM |
D55342K07B100KRT3V | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100KMTP vs D55342K07B100KRT3V |