There are no models available for this part yet.
Overview of D55342K07B10B5SWS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342K07B10B5SWS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D55342K07B10B5SWS
|
Avnet Americas | D55342K 100PPM 1206 10.5K 0.1% S WS - Waffle Pack (Alt: D55342K07B10B5SWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4875 / $9.7290 | Buy Now | |
DISTI #
D55342K07B10B5SWS
|
TTI | Thin Film Resistors - SMD 1206 10.5K .1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 100 In Stock |
|
$3.8800 / $4.0900 | Buy Now |
CAD Models for D55342K07B10B5SWS by Vishay Intertechnologies
Part Data Attributes for D55342K07B10B5SWS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2004 mm
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
10500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342K07B10B5SWS
This table gives cross-reference parts and alternative options found for D55342K07B10B5SWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B10B5SWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B10B5UTP | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10B5SWS vs D55342K07B10B5UTP |
D55342K07B10B5RWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 10500 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B10B5SWS vs D55342K07B10B5RWS |
D55342K07B10B5RBS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 10500 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B10B5SWS vs D55342K07B10B5RBS |
D55342K07B10B5RWS | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10B5SWS vs D55342K07B10B5RWS |
D55342K07B10B5UBSM | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10B5SWS vs D55342K07B10B5UBSM |
D55342K07B10B5R | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B10B5SWS vs D55342K07B10B5R |
D55342K07B10B5RT1M | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10B5SWS vs D55342K07B10B5RT1M |
D55342K07B10B5P | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B10B5SWS vs D55342K07B10B5P |
D55342K07B10B5RT3 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 10500 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B10B5SWS vs D55342K07B10B5RT3 |
D55342K07B10B5MTP | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10B5SWS vs D55342K07B10B5MTP |