There are no models available for this part yet.
Overview of D55342K07B10E0RS4 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342K07B10E0RS4 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12Y4112
|
Newark | Rcwpm-1206 10K 1% K D55342K07B10E0R S85 |Vishay D55342K07B10E0RS4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 / $0.7300 | Buy Now | |
DISTI #
D55342K07B10E0RS4
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Tape and Reel (Alt: D55342K07B10E0RS4) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4580 | Buy Now | |
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | 1600 |
|
$0.8241 / $2.3545 | Buy Now | |||
DISTI #
D55342K07B10E0RS4
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability (Alt: D55342K07B10E0RS4) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |