Part Details for D55342K07B1B54SWS by Vishay Intertechnologies
Overview of D55342K07B1B54SWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B1B54SWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y8018
|
Newark | D55342K 100Ppm 1206 1.54K 0.1% S Ws |Vishay D55342K07B1B54SWS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $12.0800 | Buy Now |
DISTI #
D55342K07B1B54SWS
|
Avnet Americas | D55342K 100PPM 1206 1.54K 0.1% S WS - Waffle Pack (Alt: D55342K07B1B54SWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4875 / $9.7290 | Buy Now |
DISTI #
D55342K07B1B54SWS
|
TTI | Thin Film Resistors - SMD 1206 1.54K .1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 100 In Stock |
|
$3.8800 / $4.0900 | Buy Now |
Part Details for D55342K07B1B54SWS
D55342K07B1B54SWS CAD Models
D55342K07B1B54SWS Part Data Attributes
|
D55342K07B1B54SWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B1B54SWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B1B54SWS
This table gives cross-reference parts and alternative options found for D55342K07B1B54SWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B1B54SWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B1B54RT0 | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1B54SWS vs D55342K07B1B54RT0 |
D55342K07B1B54RT0 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 1540 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B1B54SWS vs D55342K07B1B54RT0 |
D55342K07B1B54MT1M | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1B54SWS vs D55342K07B1B54MT1M |
D55342K07B1B54VT0M | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1B54SWS vs D55342K07B1B54VT0M |
D55342K07B1B54RWS | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1B54SWS vs D55342K07B1B54RWS |
D55342K07B1B54RTFM | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1B54SWS vs D55342K07B1B54RTFM |
D55342K07B1B54RWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 1540 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B1B54SWS vs D55342K07B1B54RWS |
D55342K07B1B54MT0M | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1B54SWS vs D55342K07B1B54MT0M |
D55342K07B1B54PBS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 1540 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B1B54SWS vs D55342K07B1B54PBS |