Part Details for D55342K07B215DRWSV by Vishay Thin Film
Overview of D55342K07B215DRWSV by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B215DRWSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-D55342K07B215DRWSV-ND
|
DigiKey | RES SMD 215 OHM 1% 1/4W 1206 Min Qty: 25 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7504 | Buy Now |
Part Details for D55342K07B215DRWSV
D55342K07B215DRWSV CAD Models
D55342K07B215DRWSV Part Data Attributes
|
D55342K07B215DRWSV
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
D55342K07B215DRWSV
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 215 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B215DRWSV
This table gives cross-reference parts and alternative options found for D55342K07B215DRWSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B215DRWSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B215DMTS | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B215DRWSV vs D55342K07B215DMTS |
D55342K07B215DMT1M | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B215DRWSV vs D55342K07B215DMT1M |
D55342K07B215DSTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B215DRWSV vs D55342K07B215DSTP |
D55342K07B215DUBS | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B215DRWSV vs D55342K07B215DUBS |
D55342K07B215DCT3M | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B215DRWSV vs D55342K07B215DCT3M |
D55342K07B215DPTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 215 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | D55342K07B215DRWSV vs D55342K07B215DPTP |
D55342K07B215DUWIV | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B215DRWSV vs D55342K07B215DUWIV |
D55342K07B215DRTSV | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 215 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B215DRWSV vs D55342K07B215DRTSV |
D55342K07B215DPT0V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 215 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B215DRWSV vs D55342K07B215DPT0V |
D55342K07B215DRWSV | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B215DRWSV vs D55342K07B215DRWSV |