Part Details for D55342K07B220ERUL by Vishay Intertechnologies
Overview of D55342K07B220ERUL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B220ERUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B220ERUL
|
Avnet Americas | RES THKFLM RCWP 1206 220K OHM 1% 100PPM 0.01% SLDC - Tape and Reel (Alt: D55342K07B220ERUL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4175 / $1.9551 | Buy Now |