There are no models available for this part yet.
Overview of D55342K07B27D4R by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342K07B27D4R by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Thick Film, 27.4 Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 40 |
|
$0.9000 / $1.5000 | Buy Now |
CAD Models for D55342K07B27D4R by Vishay Dale
Related Parts for D55342K07B27D4R
-
M55342K12B2E49RThin Film Resistors
-
RC0603FR-0722K1LFixed Resistors
-
KRM55WR71E476MH01KFixed Capacitors
-
M55342K12B2E49RS2Metal Glaze/Thick Film Resistors
-
M80-5000642Headers and Edge Type Connectors
-
CSD17559Q5Power Field-Effect Transistors
-
31499-02Fixed Inductors
-
JAN1N4108UR-1Zener Diodes
-
P6SMB16CAT3GTransient Suppressors