Part Details for D55342K07B324DRT3 by Vishay Intertechnologies
Overview of D55342K07B324DRT3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B324DRT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B324DRT3
|
Avnet Americas | Res Thin Film 1206 324 Ohm 1% 1/4W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: D55342K07B324DRT3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7969 | Buy Now |
Part Details for D55342K07B324DRT3
D55342K07B324DRT3 CAD Models
D55342K07B324DRT3 Part Data Attributes
|
D55342K07B324DRT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B324DRT3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 324ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B324DRT3
This table gives cross-reference parts and alternative options found for D55342K07B324DRT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B324DRT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B324DRTIV | Fixed Resistor, Thin Film, 0.25W, 324ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B324DRT3 vs D55342K07B324DRTIV |
D55342K07B324DPBSM | Fixed Resistor, Thin Film, 0.25W, 324ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B324DRT3 vs D55342K07B324DPBSM |
D55342K07B324DCT0V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 324 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B324DRT3 vs D55342K07B324DCT0V |
D55342K07B324DST0M | Fixed Resistor, Thin Film, 0.25W, 324ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B324DRT3 vs D55342K07B324DST0M |
D55342K07B324DRT1V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 324 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B324DRT3 vs D55342K07B324DRT1V |
D55342K07B324DMT0V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 324 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B324DRT3 vs D55342K07B324DMT0V |
D55342K07B324DMTSV | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 324 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B324DRT3 vs D55342K07B324DMTSV |
D55342K07B324DPTP | Fixed Resistor, Thin Film, 0.25W, 324ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B324DRT3 vs D55342K07B324DPTP |
D55342K07B324DRTFV | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 324 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B324DRT3 vs D55342K07B324DRTFV |
D55342K07B324DMTPM | Fixed Resistor, Thin Film, 0.25W, 324ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B324DRT3 vs D55342K07B324DMTPM |