Part Details for D55342K07B499DRBSV by Vishay Intertechnologies
Overview of D55342K07B499DRBSV by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B499DRBSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B499DRBSV
|
Avnet Americas | Resistor Military Reliability Thin Film 1206 499Ohm 1% 1/4W ±100ppm/°C Molded Bulk - Bulk (Alt: D55342K07B499DRBSV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2757 / $10.5644 | Buy Now |
DISTI #
D55342K07B499DRBSV
|
Avnet Americas | Resistor Military Reliability Thin Film 1206 499Ohm 1% 1/4W ±100ppm/°C Molded Bulk - Bulk (Alt: D55342K07B499DRBSV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2757 / $10.5644 | Buy Now |
Part Details for D55342K07B499DRBSV
D55342K07B499DRBSV CAD Models
D55342K07B499DRBSV Part Data Attributes:
|
D55342K07B499DRBSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B499DRBSV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B499DRBSV
This table gives cross-reference parts and alternative options found for D55342K07B499DRBSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B499DRBSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B499DPWSV | Fixed Resistor, Thin Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B499DRBSV vs D55342K07B499DPWSV |
D55342K07B499DUTFM | Fixed Resistor, Thin Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B499DRBSV vs D55342K07B499DUTFM |
D55342K07B499DPT5V | Fixed Resistor, Thin Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B499DRBSV vs D55342K07B499DPT5V |
D55342K07B499DRT5V | Fixed Resistor, Thin Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B499DRBSV vs D55342K07B499DRT5V |
D55342K07B499DRWSV | Fixed Resistor, Thin Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B499DRBSV vs D55342K07B499DRWSV |
D55342K07B499DUT1 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B499DRBSV vs D55342K07B499DUT1 |
D55342K07B499DRTP | Fixed Resistor, Thin Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B499DRBSV vs D55342K07B499DRTP |
D55342K07B499DVTPV | Fixed Resistor, Thin Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B499DRBSV vs D55342K07B499DVTPV |
D55342K07B499DRT3 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B499DRBSV vs D55342K07B499DRT3 |