Part Details for D55342K07B56B2SWI by Vishay Intertechnologies
Overview of D55342K07B56B2SWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B56B2SWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B56B2SWI
|
Avnet Americas | Res Thin Film 1206 56.2kOhm 0.1% 1/4W ±100ppm/°C Molded Waffle Pack - Waffle Pack (Alt: D55342K07B56B2SWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9305 / $14.2002 | Buy Now |
Part Details for D55342K07B56B2SWI
D55342K07B56B2SWI CAD Models
D55342K07B56B2SWI Part Data Attributes
|
D55342K07B56B2SWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B56B2SWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B56B2SWI
This table gives cross-reference parts and alternative options found for D55342K07B56B2SWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B56B2SWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B56B2RWIM | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B56B2SWI vs D55342K07B56B2RWIM |
D55342K07B56B2UT5M | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B56B2SWI vs D55342K07B56B2UT5M |
D55342K07B56B2ST5 | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B56B2SWI vs D55342K07B56B2ST5 |
D55342K07B56B2RT5 | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B56B2SWI vs D55342K07B56B2RT5 |
D55342K07B56B2SWS | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B56B2SWI vs D55342K07B56B2SWS |
D55342K07B56B2RT5M | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B56B2SWI vs D55342K07B56B2RT5M |
D55342K07B56B2R | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B56B2SWI vs D55342K07B56B2R |
D55342K07B56B2STI | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B56B2SWI vs D55342K07B56B2STI |