Part Details for D55342K07B7B15R5T by Vishay Intertechnologies
Overview of D55342K07B7B15R5T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B7B15R5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B7B15R5T
|
Avnet Americas | RES THNFLM D55342K 1206 7.15K OHM 0.1% 100PPM 0.01% SLDC - Tape and Reel (Alt: D55342K07B7B15R5T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$0.9626 / $1.6070 | Buy Now |
DISTI #
D55342K07B7B15R5T
|
TTI | Thick Film Resistors - SMD 1206 7.15K .1% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1100 | Buy Now |