Part Details for D55342K07B9E53RT3 by Vishay Intertechnologies
Overview of D55342K07B9E53RT3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B9E53RT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B9E53RT3
|
Avnet Americas | Res Thin Film 1206 9.53K Ohm 1% 1/4W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: D55342K07B9E53RT3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7969 | Buy Now |
Part Details for D55342K07B9E53RT3
D55342K07B9E53RT3 CAD Models
D55342K07B9E53RT3 Part Data Attributes
|
D55342K07B9E53RT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B9E53RT3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 9530ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B9E53RT3
This table gives cross-reference parts and alternative options found for D55342K07B9E53RT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B9E53RT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B9E53UT5 | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B9E53RT3 vs D55342K07B9E53UT5 |
D55342K07B9E53UWS | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B9E53RT3 vs D55342K07B9E53UWS |
D55342K07B9E53VWP | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B9E53RT3 vs D55342K07B9E53VWP |
D55342K07B9E53VT3 | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B9E53RT3 vs D55342K07B9E53VT3 |
D55342K07B9E53RT0V | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B9E53RT3 vs D55342K07B9E53RT0V |
D55342K07B9E53STP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B9E53RT3 vs D55342K07B9E53STP |
D55342K07B9E53RTP | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B9E53RT3 vs D55342K07B9E53RTP |
D55342K07B9E53VT5 | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B9E53RT3 vs D55342K07B9E53VT5 |
D55342K07B9E53CT0 | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B9E53RT3 vs D55342K07B9E53CT0 |
D55342K07B9E53VBSV | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B9E53RT3 vs D55342K07B9E53VBSV |