Part Details for D55342M07B100KPTP by Vishay Intertechnologies
Overview of D55342M07B100KPTP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342M07B100KPTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13Y0244
|
Newark | Rcwpm-1206 100K 5% M D55342M07B100Kp R01 |Vishay D55342M07B100KPTP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5180 / $0.6730 | Buy Now |
DISTI #
D55342M07B100KPTP
|
Avnet Americas | Res Thick Film 1206 100K Ohm 5% 1/4W ±300ppm/°C 0.1% Molded SMD SMD T/R - Tape and Reel (Alt: D55342M07B100KPTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4266 / $0.5814 | Buy Now |
DISTI #
D55342M07B100KPTP
|
TTI | Thick Film Resistors - SMD 1206 100K 5% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4490 / $0.5810 | Buy Now |
Part Details for D55342M07B100KPTP
D55342M07B100KPTP CAD Models
D55342M07B100KPTP Part Data Attributes
|
D55342M07B100KPTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B100KPTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B100KPTP
This table gives cross-reference parts and alternative options found for D55342M07B100KPTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B100KPTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07B100KMTS | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100KPTP vs D55342M07B100KMTS |
D55342M07B100KPTFV | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100KPTP vs D55342M07B100KPTFV |
D55342M07B100KRTP | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100KPTP vs D55342M07B100KRTP |
D55342M07B100KUWPV | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100KPTP vs D55342M07B100KUWPV |
D55342M07B100KUT5V | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100KPTP vs D55342M07B100KUT5V |
D55342M07B100KPTS | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100KPTP vs D55342M07B100KPTS |
D55342M07B100KPWSV | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100KPTP vs D55342M07B100KPWSV |
D55342M07B100KMTF | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100KPTP vs D55342M07B100KMTF |
D55342M07B100KRTPM | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100KPTP vs D55342M07B100KRTPM |
D55342M07B100KPWPM | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100KPTP vs D55342M07B100KPWPM |