Part Details for D55342M07B121DRTP by Vishay Intertechnologies
Overview of D55342M07B121DRTP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342M07B121DRTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44C6379
|
Newark | Resistor, thick Film,121Ohms,100Wv,1+/-% Tol,300Ppm-Tc,1206-Case, rm-Milstyle |Vishay D55342M07B121DRTP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5180 / $0.6730 | Buy Now |
DISTI #
D55342M07B121DRTP
|
Avnet Americas | Res Thick Film 1206 121 Ohm 1% 1/4W ±300ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: D55342M07B121DRTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4349 | Buy Now |
Part Details for D55342M07B121DRTP
D55342M07B121DRTP CAD Models
D55342M07B121DRTP Part Data Attributes
|
D55342M07B121DRTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B121DRTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 121ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B121DRTP
This table gives cross-reference parts and alternative options found for D55342M07B121DRTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B121DRTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07B121DMTP | Fixed Resistor, Thin Film, 0.25W, 121ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B121DRTP vs D55342M07B121DMTP |
D55342M07B121DMBSV | RESISTOR, THIN FILM, 0.25 W, 1 %, 300 ppm, 121 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342M07B121DRTP vs D55342M07B121DMBSV |
D55342M07B121DUWI | Fixed Resistor, Thin Film, 0.25W, 121ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B121DRTP vs D55342M07B121DUWI |
D55342M07B121DPT5 | Fixed Resistor, Thin Film, 0.25W, 121ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B121DRTP vs D55342M07B121DPT5 |
D55342M07B121DCBSV | RESISTOR, THIN FILM, 0.25 W, 1 %, 300 ppm, 121 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342M07B121DRTP vs D55342M07B121DCBSV |
D55342M07B121DMTP | RES,SMT,THICK FILM,121 OHMS,100WV,1% +/-TOL,-300,300PPM TC,1206 CASE | Vishay Dale | D55342M07B121DRTP vs D55342M07B121DMTP |
D55342M07B121DVT3 | Fixed Resistor, Thin Film, 0.25W, 121ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B121DRTP vs D55342M07B121DVT3 |
D55342M07B121DUW0M | Fixed Resistor, Thin Film, 0.25W, 121ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B121DRTP vs D55342M07B121DUW0M |
D55342M07B121DPTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 121 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342M07B121DRTP vs D55342M07B121DPTP |
D55342M07B121DRW0M | Fixed Resistor, Thin Film, 0.25W, 121ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342M07B121DRTP vs D55342M07B121DRW0M |