Part Details for D560G33U2JL6TJ5R by Vishay Intertechnologies
Overview of D560G33U2JL6TJ5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D560G33U2JL6TJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K9109
|
Newark | D 500V 56Pf ±2% U2J Reel E3 |Vishay D560G33U2JL6TJ5R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2170 | Buy Now |
DISTI #
D560G33U2JL6TJ5R
|
Avnet Americas | Cap Ceramic 56pF 500V U2J 2% (8.5 X 4mm) Radial 5mm 125°C T/R - Tape and Reel (Alt: D560G33U2JL6TJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1690 / $0.2147 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1670 | Buy Now |
DISTI #
D560G33U2JL6TJ5R
|
Avnet Americas | Cap Ceramic 56pF 500V U2J 2% (8.5 X 4mm) Radial 5mm 125°C T/R - Tape and Reel (Alt: D560G33U2JL6TJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1690 / $0.2147 | Buy Now |
Part Details for D560G33U2JL6TJ5R
D560G33U2JL6TJ5R CAD Models
D560G33U2JL6TJ5R Part Data Attributes:
|
D560G33U2JL6TJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D560G33U2JL6TJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, U2J, -750ppm/Cel TC, 0.000056uF, 3314,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |