Part Details for D561K20Y5PH63L2R by Vishay Intertechnologies
Overview of D561K20Y5PH63L2R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D561K20Y5PH63L2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5358
|
Newark | Ceramic Disc & Plate Capacitor, D Series, 560 Pf, 10%, Y5P, 100 V, Radial Leaded Rohs Compliant: Yes |Vishay D561K20Y5PH63L2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32929 |
|
$0.0830 / $0.2460 | Buy Now |
DISTI #
D561K20Y5PH63L2R
|
Avnet Americas | D 100V 560pF ± 10% Y5P BULK e3 - Bulk (Alt: D561K20Y5PH63L2R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0286 / $0.0323 | Buy Now |
DISTI #
594-D561K20Y5PH63L2R
|
Mouser Electronics | Ceramic Disc Capacitors D 100V 560pF +/- 10% Y5P BULK e3 RoHS: Compliant | 0 |
|
$0.0460 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.0306 | Buy Now |
DISTI #
D561K20Y5PH63L2R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 560 pF, 100 V, � 10%, Y5P, 2.5 mm, PC Pin (Alt: D561K20Y5PH63L2R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |