Part Details for D569C20U2JL6UJ5R by Vishay Intertechnologies
Overview of D569C20U2JL6UJ5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D569C20U2JL6UJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K9225
|
Newark | D 500V 5,6Pf ±0,25Pf U2J Ammo E3 |Vishay D569C20U2JL6UJ5R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1140 | Buy Now |
DISTI #
D569C20U2JL6UJ5R
|
Avnet Americas | D 500V 5,6pF ±0,25pF U2J AMMO e3 - Ammo Pack (Alt: D569C20U2JL6UJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0774 / $0.0873 | Buy Now |
DISTI #
594-D569C20U2JL6UJ5R
|
Mouser Electronics | Ceramic Disc Capacitors D 500V 5,6pF +/-0,25pF U2J AMMO e3 RoHS: Compliant | 0 |
|
$0.0870 / $0.0960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0826 | Buy Now |