Part Details for D5D07L by Crydom Inc
Overview of D5D07L by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for D5D07L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2292
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom D5D07L RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CC2229-ND
|
DigiKey | SSR RELAY SPST-NO 7A 0-500V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
37 In Stock |
|
$122.0200 | Buy Now |
DISTI #
CRYD5D07L
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 1-DCL Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount. RoHS: Compliant |
10 In Stock |
|
$113.7600 / $121.4100 | Buy Now |
DISTI #
74083951
|
Verical | Solid State Relay 10.6mA 32V DC-IN 7A 500V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 9 |
|
$150.8910 / $157.8330 | Buy Now |
DISTI #
D5D07L
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 7A, 1÷500VDC, 1-DCL Min Qty: 1 | 0 |
|
$100.6100 / $110.6700 | RFQ |
|
Master Electronics | Solid State Relay - 1-DCL Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount. RoHS: Compliant |
10 In Stock |
|
$113.7600 / $121.4100 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount PM IP00 SSR 500VDC /7A, 3.5-32VDC In | 47 |
|
$275.2800 | Buy Now |
Part Details for D5D07L
D5D07L CAD Models
D5D07L Part Data Attributes
|
D5D07L
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D5D07L
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Forward Current-Max | 0.0106 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 7 A | |
On-state Resistance-Max | 0.8 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin (Sn) |