D5V0M2B3LP10-7
Diodes Incorporated
Description: Trans Voltage Suppressor Diode, 130W, 5V V(RWM), Bidirectional, 2 Element, Silicon, X2-DFN1010-3, 3 PIN

Overview of D5V0M2B3LP10-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for D5V0M2B3LP10-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # D5V0M2B3LP10-7DICT-ND
DigiKey TVS DIODE 5VWM 14VC DFN1010-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1184
In Stock
  • 1 $0.4700
  • 10 $0.3370
  • 100 $0.1699
  • 500 $0.1506
  • 1,000 $0.1172
  • 5,000 $0.0969
  • 10,000 $0.0885
  • 15,000 $0.0842
  • 25,000 $0.0793
  • 35,000 $0.0765
  • 50,000 $0.0737
  • 125,000 $0.0725
$0.0725 / $0.4700 Buy Now
DISTI # D5V0M2B3LP10-7
Avnet Americas SURGE PROTECTION PP X2-DFN1010-3 T&R 5K - Tape and Reel (Alt: D5V0M2B3LP10-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0912
$0.0912 Buy Now
DISTI # 621-D5V0M2B3LP10-7
Mouser Electronics ESD Protection Diodes / TVS Diodes Bi-Directional 35pF Dataline Protection RoHS: Compliant 2786
  • 1 $0.3800
  • 10 $0.2750
  • 100 $0.1460
  • 1,000 $0.1060
  • 5,000 $0.0940
  • 10,000 $0.0840
  • 25,000 $0.0830
$0.0830 / $0.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks 0
  • 5,000 $0.0764
$0.0764 Buy Now
Bristol Electronics   4798
RFQ
Quest Components   3838
  • 1 $0.6030
  • 185 $0.1809
  • 2,212 $0.1206
$0.1206 / $0.6030 Buy Now
DISTI # D5V0M2B3LP10-7
Avnet Silica SURGE PROTECTION PP X2-DFN1010-3 T&R 5K (Alt: D5V0M2B3LP10-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
LCSC X-FDFN-3 ESD and Surge Protection (TVS/ESD) ROHS 100
  • 5 $0.0987
  • 50 $0.0965
  • 150 $0.0952
  • 500 $0.0937
$0.0937 / $0.0987 Buy Now

CAD Models for D5V0M2B3LP10-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D5V0M2B3LP10-7 by Diodes Incorporated

D5V0M2B3LP10-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
X2-DFN1010-3, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Breakdown Voltage-Max
9.5 V
Breakdown Voltage-Min
5.5 V
Case Connection
ANODE
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
S-PDSO-N3
JESD-609 Code
e4
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
130 W
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Standard
IEC-61000-4-2
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. D5V0M2B3LP10-7
    Diodes Incorporated
    Trans Voltage Suppressor Diode, 130W, 5V V(RWM), Bidirectional, 2 Element, Silicon, X2-DFN1010-3, 3 PIN
    VS

Related Parts for D5V0M2B3LP10-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D5V0M2B3LP10-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D5V0M2B3LP10-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of D5V0M2B3LP10-7 would you like to use for your alert(s)?
  • Please alert me when D5V0M2B3LP10-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D5V0M2B3LP10-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D5V0M2B3LP10-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D5V0M2B3LP10-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D5V0M2B3LP10-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D5V0M2B3LP10-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: