-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9127
|
Newark | Tvs Diode, Bidir, 5.5V, 440W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D5V0S1B2LP-7B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6415 |
|
$0.0600 / $0.3120 | Buy Now |
DISTI #
31-D5V0S1B2LP-7BCT-ND
|
DigiKey | TVS DIODE 5.5VWM 11VC DFN1006-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98448 In Stock |
|
$0.0298 / $0.3000 | Buy Now |
DISTI #
D5V0S1B2LP-7B
|
Avnet Americas | Diode TVS Bi-Direction 6V 250W 2-Pin X1-DFN1006 T/R - Tape and Reel (Alt: D5V0S1B2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 280000 Factory Stock |
|
$0.0340 | Buy Now |
DISTI #
621-D5V0S1B2LP-7B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP RoHS: Compliant | 65794 |
|
$0.0300 / $0.3000 | Buy Now |
|
Future Electronics | Transient Voltage Suppressor PP DFN1006-2 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0295 / $0.0325 | Buy Now |
|
Future Electronics | Transient Voltage Suppressor PP DFN1006-2 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0295 / $0.0325 | Buy Now |
DISTI #
D5V0S1B2LP-7B
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.0449 / $0.4321 | RFQ |
DISTI #
D5V0S1B2LP-7B
|
Avnet Asia | Diode TVS Bi-Direction 6V 250W 2-Pin X1-DFN1006 T/R (Alt: D5V0S1B2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0275 / $0.0308 | Buy Now |
DISTI #
D5V0S1B2LP-7B
|
Avnet Silica | Diode TVS Bi-Direction 6V 250W 2-Pin X1-DFN1006 T/R (Alt: D5V0S1B2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 40A 440W 11V 6V 5.5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | 150 |
|
$0.0438 / $0.0466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D5V0S1B2LP-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D5V0S1B2LP-7B
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X1-DFN1006, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-05-18 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 440 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |