Part Details for D6521ZOV181RA20 by Maida Development Company
Overview of D6521ZOV181RA20 by Maida Development Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for D6521ZOV181RA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR,VOLTAGE DEPENDENT,230V,190J,THROUGH HOLE MOUNT | 500 |
|
$0.3919 / $0.6532 | Buy Now |
Part Details for D6521ZOV181RA20
D6521ZOV181RA20 CAD Models
D6521ZOV181RA20 Part Data Attributes
|
D6521ZOV181RA20
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D6521ZOV181RA20
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 230V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 180 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 230 V |
Alternate Parts for D6521ZOV181RA20
This table gives cross-reference parts and alternative options found for D6521ZOV181RA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6521ZOV181RA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6511ZOV181RA20 | Varistor, 230V, 190J, Through Hole Mount | Maida Development Company | D6521ZOV181RA20 vs D6511ZOV181RA20 |
R6558ZOV181RA190 | Varistor, 230V, 190J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D6521ZOV181RA20 vs R6558ZOV181RA190 |
VZ20E271KBSEX | Varistor, 230V, 190J, Through Hole Mount | World Products Inc | D6521ZOV181RA20 vs VZ20E271KBSEX |
0071.1881.B1 | RESISTOR, VOLTAGE DEPENDENT, 230V, 190J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D6521ZOV181RA20 vs 0071.1881.B1 |
R6521ZOV181RA190 | RESISTOR, VOLTAGE DEPENDENT, 230V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | D6521ZOV181RA20 vs R6521ZOV181RA190 |
R6593ZOV181RA190 | Varistor, 230V, 190J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D6521ZOV181RA20 vs R6593ZOV181RA190 |
D6593ZOV181RA20 | Varistor, 230V, 190J, Through Hole Mount | Maida Development Company | D6521ZOV181RA20 vs D6593ZOV181RA20 |
0071.1881.A2 | RESISTOR, VOLTAGE DEPENDENT, 230V, 190J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D6521ZOV181RA20 vs 0071.1881.A2 |
D65D3ZOV181RA20 | Varistor, 230V, 190J, Through Hole Mount | Maida Development Company | D6521ZOV181RA20 vs D65D3ZOV181RA20 |
R6594ZOV181RA190 | Varistor, 230V, 190J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D6521ZOV181RA20 vs R6594ZOV181RA190 |