-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-D6V3E1U2LP-7BCT-ND
|
DigiKey | TVS DIODE 6.3VWM 10.5VC 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19730 In Stock |
|
$0.0280 / $0.2800 | Buy Now |
DISTI #
D6V3E1U2LP-7B
|
Avnet Americas | Diode TVS Single Uni-Directional 6.5V 2-Pin X1-DFN1006-2 T/R - Tape and Reel (Alt: D6V3E1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 800000 Factory Stock |
|
$0.0264 / $0.0312 | Buy Now |
DISTI #
621-D6V3E1U2LP-7B
|
Mouser Electronics | ESD Suppressors / TVS Diodes Surge Protection PP RoHS: Compliant | 16258 |
|
$0.0310 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0281 | Buy Now |
DISTI #
D6V3E1U2LP-7B
|
Avnet Americas | Diode TVS Single Uni-Directional 6.5V 2-Pin X1-DFN1006-2 T/R - Tape and Reel (Alt: D6V3E1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 800000 Factory Stock |
|
$0.0264 / $0.0312 | Buy Now |
DISTI #
D6V3E1U2LP-7B
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.0391 / $0.3825 | RFQ |
DISTI #
D6V3E1U2LP-7B
|
Avnet Asia | Diode TVS Single Uni-Directional 6.5V 2-Pin X1-DFN1006-2 T/R (Alt: D6V3E1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
D6V3E1U2LP-7B
|
Avnet Silica | Diode TVS Single Uni-Directional 6.5V 2-Pin X1-DFN1006-2 T/R (Alt: D6V3E1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 10.5V 6.5V X1-DFN1006-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | 15 |
|
$0.0412 / $0.0434 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy