Part Details for D6V3H1U2LP16-7 by Diodes Incorporated
Overview of D6V3H1U2LP16-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6V3H1U2LP16-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-D6V3H1U2LP16-7CT-ND
|
DigiKey | TVS DIODE 6.3VWM 11.5VC 2DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
155491 In Stock |
|
$0.0486 / $0.4000 | Buy Now |
DISTI #
D6V3H1U2LP16-7
|
Avnet Americas | SURGE PROTECTION PP U-DFN1610-2 T&R 10K - Tape and Reel (Alt: D6V3H1U2LP16-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0459 / $0.0542 | Buy Now |
DISTI #
621-D6V3H1U2LP16-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Surge Protection PP RoHS: Compliant | 15837 |
|
$0.0480 / $0.4000 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes Surge Protection PP RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0487 | Buy Now |
DISTI #
D6V3H1U2LP16-7
|
Avnet Americas | SURGE PROTECTION PP U-DFN1610-2 T&R 10K - Tape and Reel (Alt: D6V3H1U2LP16-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0459 / $0.0542 | Buy Now |
DISTI #
D6V3H1U2LP16-7
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.0670 / $0.4510 | RFQ |
DISTI #
D6V3H1U2LP16-7
|
Avnet Asia | SURGE PROTECTION PP U-DFN1610-2 T&R 10K (Alt: D6V3H1U2LP16-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 90A(8/20us) 11.5V 6.5V 6.3V UDFN1610-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | 1750 |
|
$0.0783 / $0.1380 | Buy Now |