-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9708
|
Newark | Esd Protection Diode, 6.3V, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D6V3S1U2LP-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8320 |
|
$0.0840 / $0.3530 | Buy Now |
DISTI #
31-D6V3S1U2LP-7BCT-ND
|
DigiKey | TVS DIODE 6.3VWM 11.5VC 2DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29283 In Stock |
|
$0.0398 / $0.3300 | Buy Now |
DISTI #
D6V3S1U2LP-7B
|
Avnet Americas | TVS Diode 1-Channel 6.3V 250mW 2-Pin DFN-1006 T/R - Tape and Reel (Alt: D6V3S1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0382 / $0.0451 | Buy Now |
DISTI #
621-D6V3S1U2LP-7B
|
Mouser Electronics | ESD Suppressors / TVS Diodes Surge Protection PP X1-DFN1006-2 T&R 10K RoHS: Compliant | 16730 |
|
$0.0390 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0406 | Buy Now |
DISTI #
D6V3S1U2LP-7B
|
Avnet Americas | TVS Diode 1-Channel 6.3V 250mW 2-Pin DFN-1006 T/R - Tape and Reel (Alt: D6V3S1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0382 / $0.0451 | Buy Now |
DISTI #
D6V3S1U2LP-7B
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.0539 / $0.3669 | RFQ |
DISTI #
D6V3S1U2LP-7B
|
Avnet Asia | TVS Diode 1-Channel 6.3V 250mW 2-Pin DFN-1006 T/R (Alt: D6V3S1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
D6V3S1U2LP-7B
|
Avnet Silica | TVS Diode 1-Channel 6.3V 250mW 2-Pin DFN-1006 T/R (Alt: D6V3S1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
3405113
|
element14 Asia-Pacific | ESD PROTECTION DIODE, 6.3V, X1-DFN1006 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 8320 |
|
$0.0598 / $0.2428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy