Part Details for D7V9H1U2LP1610Q-7 by Diodes Incorporated
Overview of D7V9H1U2LP1610Q-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D7V9H1U2LP1610Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-D7V9H1U2LP1610Q-7TR-ND
|
DigiKey | SURGE PROTECTION PP U-DFN1610-2 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0875 / $0.1035 | Buy Now |
DISTI #
D7V9H1U2LP1610Q-7
|
Avnet Americas | TVS Diode, Unidirectional, 7.9 V, 13.5 V, U-DFN1610, 2 Pins - Tape and Reel (Alt: D7V9H1U2LP1610Q-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0892 | Buy Now |
DISTI #
621-D7V9H1U2LP1610Q7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Surge Protection PP U-DFN1610-2 T&R 10K RoHS: Compliant | 0 |
|
$0.0870 / $0.0920 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0922 | Buy Now |
Part Details for D7V9H1U2LP1610Q-7
D7V9H1U2LP1610Q-7 CAD Models
D7V9H1U2LP1610Q-7 Part Data Attributes
|
D7V9H1U2LP1610Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D7V9H1U2LP1610Q-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |