Part Details for D83032B-46 by Harwin
Overview of D83032B-46 by Harwin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D83032B-46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D83032B-46
|
Avnet Abacus | Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Tube (Alt: D83032B-46) RoHS: Compliant Min Qty: 29 Package Multiple: 29 | Abacus - 0 |
|
Buy Now |
Part Details for D83032B-46
D83032B-46 CAD Models
D83032B-46 Part Data Attributes:
|
D83032B-46
Harwin
Buy Now
Datasheet
|
Compare Parts:
D83032B-46
Harwin
IC Socket, PLCC32, 32 Contact(s), Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.717 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.817 inch | |
Contact Configuration | 7X9 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Termination Type | SURFACE MOUNT |
Alternate Parts for D83032B-46
This table gives cross-reference parts and alternative options found for D83032B-46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D83032B-46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
822437-2 | PLCC32, IC SOCKET | TE Connectivity | D83032B-46 vs 822437-2 |