There are no models available for this part yet.
Overview of D87C51FB by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for D87C51FB by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 4 |
|
$23.4000 | Buy Now | ||
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 1 |
|
$110.2000 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 2 |
|
RFQ |
CAD Models for D87C51FB by Intel Corporation
Part Data Attributes for D87C51FB by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
DIP
|
Package Description
|
CERDIP-40
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Additional Feature
|
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
8051
|
Clock Frequency-Max
|
12 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-GDIP-T40
|
JESD-609 Code
|
e0
|
Length
|
52.325 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
2
|
Number of I/O Lines
|
32
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
40
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
RAM (words)
|
256
|
ROM (words)
|
16384
|
ROM Programmability
|
UVPROM
|
Seated Height-Max
|
5.72 mm
|
Speed
|
12 MHz
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for D87C51FB
This table gives cross-reference parts and alternative options found for D87C51FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D87C51FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86C4012PEC | Microcontroller, 8-Bit, MROM, Z8 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | D87C51FB vs Z86C4012PEC |
Z86C4012PEG | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | D87C51FB vs Z86C4012PEG |
Z86C4012PSC | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | Zilog Inc | D87C51FB vs Z86C4012PSC |
Z86C4012PSG | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | Zilog Inc | D87C51FB vs Z86C4012PSG |
P83CL781HFP | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | D87C51FB vs P83CL781HFP |
Related Parts for D87C51FB
-
MD87C51FBMicrocontrollers
-
DMG6602SVT-7Power Field-Effect Transistors
-
DS1818-5Power Management Circuits
-
N80C186XL12Microprocessors
-
5962-7802301Q2ALine Driver or Receivers
-
DAC2932PFBRDigital to Analog Converters
-
LM148FKOperational Amplifiers
-
DG411FDYMultiplexers or Switches
-
GC82454NXBus Controllers