Part Details for DA-15P-1-A-7-N-A191-K87 by ITT Interconnect Solutions
Overview of DA-15P-1-A-7-N-A191-K87 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for DA-15P-1-A-7-N-A191-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T0985
|
Newark | D Sub |Itt Cannon DA-15P-1-A-7-N-A191-K87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $15.9500 | Buy Now |
DISTI #
DA-15P-1-A-7-N-A19
|
Avnet Americas | - Bulk (Alt: DA-15P-1-A-7-N-A19) Min Qty: 210 Package Multiple: 70 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7750 / $16.4835 | Buy Now |
DISTI #
74746621
|
RS | D Sub,121073-6403 | ITT Cannon DA-15P-1-A-7-N-A191-K87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0300 / $22.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.0300 / $22.9500 | Buy Now |
Part Details for DA-15P-1-A-7-N-A191-K87
DA-15P-1-A-7-N-A191-K87 CAD Models
DA-15P-1-A-7-N-A191-K87 Part Data Attributes
|
DA-15P-1-A-7-N-A191-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA-15P-1-A-7-N-A191-K87
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Additional Feature | STANDARD: DIN 41652 | |
Body Breadth | 0.533 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |