There are no models available for this part yet.
Overview of DA-15S-1-B-5-N-A197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DA-15S-1-B-5-N-A197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DA-15S-1-B-5-N-A19
|
Avnet Americas | - Bulk (Alt: DA-15S-1-B-5-N-A19) Min Qty: 210 Package Multiple: 70 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5500 / $18.3705 | Buy Now | |
DISTI #
74746792
|
RS | D Sub,121551-0585 | ITT Cannon DA-15S-1-B-5-N-A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1800 | RFQ | |
DISTI #
ITTDA-15S-1-B-5-N-A197
|
Heilind Electronics | DA-15S-1-B-5-N-A197 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2900 / $25.5700 | Buy Now | ||
DISTI #
ITTDA-15S-1-B-5-N-A197
|
Interstate Connecting Components | DA-15S-1-B-5-N-A197 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.2900 / $25.5700 | Buy Now |
CAD Models for DA-15S-1-B-5-N-A197 by ITT Interconnect Solutions
Part Data Attributes for DA-15S-1-B-5-N-A197 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
52 Weeks
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|