Part Details for DA-15S-F179A-A197 by ITT Interconnect Solutions
Overview of DA-15S-F179A-A197 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DA-15S-F179A-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA-15S-F179A-A197
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Wire Wrap Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DA-15S-F179A-A197) RoHS: Compliant Min Qty: 105 Package Multiple: 35 Container: Bulk | 0 |
|
$55.0200 / $106.2180 | Buy Now |
DISTI #
CAN DA15SF179AA19
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Wire Wrap Thru-Hole 15 Terminal 1 Port - Bulk (Alt: CAN DA15SF179AA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 770 Factory Stock |
|
RFQ | |
DISTI #
965-121073-6069D
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$76.4200 | Order Now |
DISTI #
74746675
|
RS | D Sub,121073-7014 | ITT Cannon DA-15S-F179A-A197 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$84.3000 | RFQ |
DISTI #
ITTDA-15S-F179A-A197
|
Heilind Electronics | DA-15S-F179A-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 15 Contact - Female - Wire Wrap Terminal - Receptacle RoHS: Compliant |
443 In Stock 999 Factory Stock |
|
$73.9900 / $91.5600 | Buy Now |
DISTI #
65015760
|
Verical | Conn D-Sub SKT 15 POS 1.37mm Wire Wrap Thru-Hole 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 443 |
|
$90.8246 / $114.8808 | Buy Now |
DISTI #
DA-15S-F179A-A197
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Wire Wrap Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DA-15S-F179A-A197) RoHS: Compliant Min Qty: 105 Package Multiple: 35 Container: Bulk | 0 |
|
$55.0200 / $106.2180 | Buy Now |
DISTI #
CAN DA15SF179AA19
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Wire Wrap Thru-Hole 15 Terminal 1 Port - Bulk (Alt: CAN DA15SF179AA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 770 Factory Stock |
|
RFQ | |
DISTI #
DA-15S-F179A-A197
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Wire Wrap Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DA-15S-F179A-A197) RoHS: Compliant Min Qty: 105 Package Multiple: 35 Container: Bulk | 0 |
|
$55.0200 / $106.2180 | Buy Now |
Part Details for DA-15S-F179A-A197
DA-15S-F179A-A197 CAD Models
DA-15S-F179A-A197 Part Data Attributes
|
DA-15S-F179A-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA-15S-F179A-A197
ITT Interconnect Solutions
CONN D-SUB RCPT 15POS PNL MNT WW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: DIN 41652, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA-15S-F179A-A197
This table gives cross-reference parts and alternative options found for DA-15S-F179A-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA-15S-F179A-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM15SR | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DA-15S-F179A-A197 vs DAM15SR |