Part Details for DA08025B12HG by Shenzhen Huaxia Hengtai Electronics Co Ltd
Overview of DA08025B12HG by Shenzhen Huaxia Hengtai Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA08025B12HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | FAN 80x80x25MM 12V 0.40A 4.80W 3500RPM 4 WIRE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 29 |
|
$14.1400 / $15.1500 | Buy Now |