Part Details for DA15-PF-M1 by Adam Technologies Inc
Overview of DA15-PF-M1 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DA15-PF-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DA15-PF-M1-ND
|
DigiKey | CONN D-SUB PLUG 15POS IDC Min Qty: 1 Lead time: 14 Weeks Container: Tray |
161 In Stock |
|
$2.4407 / $4.5200 | Buy Now |
DISTI #
737-DA15-PF-M1
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB PLUG 15POS IDC RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
|
Onlinecomponents.com | Connector D-Sub Plug 15Pos IDC - Tray RoHS: Compliant |
70 In Stock |
|
$1.9100 / $2.8500 | Buy Now |
DISTI #
51484994
|
Verical | Conn D-Sub PIN 15 POS 1.38mm IDT RA Cable Mount 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 1912 | Americas - 70 |
|
$3.7748 | Buy Now |
|
Master Electronics | Connector D-Sub Plug 15Pos IDC - Tray RoHS: Compliant |
70 In Stock |
|
$1.9100 / $2.8500 | Buy Now |
Part Details for DA15-PF-M1
DA15-PF-M1 CAD Models
DA15-PF-M1 Part Data Attributes:
|
DA15-PF-M1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DA15-PF-M1
Adam Technologies Inc
D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .125-.137
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.492 inch | |
Body Length | 1.541 inch | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DA15-PF-M1
This table gives cross-reference parts and alternative options found for DA15-PF-M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15-PF-M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15-PF-P1 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .125-.137 | Adam Technologies Inc | DA15-PF-M1 vs DA15-PF-P1 |