Part Details for DA15-PL-24 by Adam Technologies Inc
Overview of DA15-PL-24 by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA15P064HTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 15 Way Pin Solder Bucket, Shielding Termination Fingers | |
DA15P065HTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 15 Way Pin Solder Bucket, Shielding Termination Fingers | |
DA15S064TLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 15 Way Socket Solder Bucket, without Accessory |
Price & Stock for DA15-PL-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DA15-PL-24-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
773 In Stock |
|
$0.6162 / $1.4800 | Buy Now |
DISTI #
737-DA15-PL-24
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB PLUG 15POS R/A SLDR RoHS: Compliant | 918 |
|
$0.6090 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Plug 15Pos Right Angle Solder - Tray RoHS: Compliant | 0 |
|
$0.5080 / $0.8440 | Buy Now |
DISTI #
31341727
|
Verical | Conn D-Sub PIN 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 95 |
|
$0.4858 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 15 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 301 |
|
$0.5723 / $1.2264 | Buy Now |
DISTI #
DA15-PL-24
|
TME | D-Sub, PIN: 15, socket, male, angled 90°, THT, UNC 4-40, 5A, 20mΩ Min Qty: 1 | 256 |
|
$0.6400 / $0.9200 | Buy Now |
|
Powell Electronics | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1050 | 4085 |
|
$0.4949 / $0.7007 | Buy Now |
Part Details for DA15-PL-24
DA15-PL-24 CAD Models
DA15-PL-24 Part Data Attributes
|
DA15-PL-24
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DA15-PL-24
Adam Technologies Inc
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.488 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA15-PL-24
This table gives cross-reference parts and alternative options found for DA15-PL-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15-PL-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10090767-P156XLF | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol FCi | DA15-PL-24 vs 10090767-P156XLF |
10090767-P154XLF | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol FCi | DA15-PL-24 vs 10090767-P154XLF |
D15P13A6GX00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DA15-PL-24 vs D15P13A6GX00 |
D15P13A4GX00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DA15-PL-24 vs D15P13A4GX00 |