Part Details for DA15P564CTXLF by Amphenol FCi
Overview of DA15P564CTXLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DA15P564CTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_13804337
|
Arrow Electronics | Conn D-Sub M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1648 | Americas - 300 |
|
$0.3733 | Buy Now |
DISTI #
73480637
|
RS | DA15P564CTXLF-DSUB R/A STB 15 PIN LF | Amphenol FCI (Amphenol CS) DA15P564CTXLF Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
DISTI #
BRGDA15P564CTXLF
|
Heilind Electronics | DA15P564CTXLF-DSUB RA STB 15 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDA15P564CTXLF
|
Interstate Connecting Components | DA15P564CTXLF-DSUB RA STB 15 P | 0 |
|
Buy Now |
Part Details for DA15P564CTXLF
DA15P564CTXLF CAD Models
DA15P564CTXLF Part Data Attributes
|
DA15P564CTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA15P564CTXLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |