There are no models available for this part yet.
Overview of DA25-SMJ8-G-K by MH Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DBFRDA25S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 25 Socket, Flash Gold, 4-40 Rear Insert | |
L17DBFRDA25P | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell+Grounding Dimples, 25 Pin, Flash Gold, 4-40 Rear Insert | |
L117DBFRDA25S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 25 Socket, 0.38m (15 in) Gold, 4-40 Rear Insert |
Price & Stock for DA25-SMJ8-G-K by MH Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DA25-SMJ8-G-K
|
TME | Transition: adapter, D-Sub 25pin female,RJ45 socket, grey Min Qty: 1 | 31 |
|
$2.6600 / $4.2400 | Buy Now | |
Greenchips | Date Code: N/A | 1000 |
|
RFQ |