Part Details for DA25-SMJ8-M-K-RC by MH Connectors
Overview of DA25-SMJ8-M-K-RC by MH Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA25-SMJ8-M-K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2138
|
Newark | Mod Adaptor, 25Pos D Sub Rcpt-Rj45 Jack, Inter Series Connector A:D Sub, Convert From Positions:25Ways, Convert From Gender:Receptacle, Inter Series Connector B:Rj45, Convert To Positions:8Ways, Convert To Gender:Jack, Product Rohs Compliant: Yes |Mh Connectors DA25-SMJ8-M-K-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |
Part Details for DA25-SMJ8-M-K-RC
DA25-SMJ8-M-K-RC CAD Models
DA25-SMJ8-M-K-RC Part Data Attributes
|
DA25-SMJ8-M-K-RC
MH Connectors
Buy Now
|
Compare Parts:
DA25-SMJ8-M-K-RC
MH Connectors
|
Samacsys Manufacturer | MH CONNECTORS |