Part Details for DA7977R 0101000 by Belden Inc
Overview of DA7977R 0101000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for DA7977R 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-DA7977R0101000
|
Mouser Electronics | Coaxial Cables #5 FPE SH FRPVC | 0 |
|
$3,016.8000 | Order Now |